Texas Instruments INA208AIPW

-16 to 80V, 500kHz current sense amplifier w/ window comparator 14-TSSOP -40 to 125
$ 2.914
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA208AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments INA208AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.914
$ 1.92
Stock
400,443
274,134
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA208AIPW.

Related Parts

NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP
Texas InstrumentsLM2743MTC/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
Texas InstrumentsTCA6507PWR
LED Driver 7 Segment 14-Pin TSSOP T/R / IC LED DRVR LIN DIM 40MA 14TSSOP
Texas InstrumentsTCA6507PW
3.6V SMBus,I²C Boost 40mA 7 0V 1.65V 5.5V TSSOP-14 wire mounting,SMD mount 5mm*4.4mm*1.15mm
NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14

Descriptions

Descriptions of Texas Instruments INA208AIPW provided by its distributors.

-16 to 80V, 500kHz current sense amplifier w/ window comparator 14-TSSOP -40 to 125
Current Sense Amp Single 0.2MHz 2.7V to 18V 14-Pin TSSOP Tube
Current Sense Amplifier IC; Gain Max, V/V:100; Supply Voltage Min:2.7V; Supply Voltage Max:18V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Common Mode Ratio:100 dB; Common Mode Voltage Max, Vcm:80V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.