Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA169NA/3K

2.7 to 60V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA169NA/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Upverter

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+48.71%

CAD Models

Download Texas Instruments INA169NA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.268
$ 1.88
Stock
1,196,854
504,441
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
200 µV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
60 V
60 V
Operating Supply Current
-
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA139NA/250
2.7 to 36V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA138NA/250
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA138NA/3K
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8519ARTZ-REEL7
Single channel 300nA 2.9V/us 8MHz Rail-to-Rail Output 1100uV SOT-23-5 Operational Amplifier ROHS
Analog DevicesMAX4350EUK+T
ROHS3Compliant EAR99 MAX4350 Tin (Sn) op amp amplifier circuit 2.9mm 20muA 1mV 60dB
Analog DevicesAD8027ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments INA169NA/3K provided by its distributors.

2.7 to 60V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.44MHz Band Width, BIPolar, PDSO5
Power Management ICs (PMICs); INA169NA/3K; TEXAS INSTRUMENTS; 5; 2.9 mm; 1.45 mm; SOT-23
SP Amp Current Shunt Monitor Single 60V Automotive 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA169NA 3K
  • INA169NA/3K .
  • INA169NA3K