Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA139NA/250

2.7 to 36V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125

$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA139NA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

Farnell

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
+4.19%

CAD Models

Download Texas Instruments INA139NA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 0.88
Stock
584,673
2,318,386
Authorized Distributors
2
2
Input Offset Voltage (Vos)
1 mV
1 mV
Common Mode Rejection Ratio
100 dB
100 dB
Voltage Gain
-
-
Bandwidth
440 kHz
440 kHz
Gain Bandwidth Product
-
-
Input Bias Current
10 µA
10 µA
Slew Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
40 V
40 V
Case/Package
SOT-23
SOT-23
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsINA169NA/250
2.7 to 60V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA138NA/3K
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Texas InstrumentsINA138NA/250
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8519ARTZ-REEL7
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesMAX4350EUK+T
ROHS3Compliant EAR99 MAX4350 Tin (Sn) op amp amplifier circuit 2.9mm 20muA 1mV 60dB
Analog DevicesAD8027ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-6 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Descriptions

Descriptions of Texas Instruments INA139NA/250 provided by its distributors.

2.7 to 36V, 440kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
SP Amp Current Shunt Monitor Single 40 Volt 5-Pin SOT-23 Tape and Reel
IC CURRENT MONITOR 0.5% SOT23-5 Current Monitor Regulator High-Side SOT-23-5
Current Shunt Monitor, 40V, 5Sot23; No. Of Amplifiers:1 Amplifier; Input Bias Current:10Μa; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Bandwidth:440Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA139NA/250
The INA139 and INA169 are high-side, unipolar, current shunt monitors. Wide input common-mode voltage range, high-speed, low quiescent current, and tiny SOT23 packaging enable use in a variety of applications. Input common-mode and power-supply voltages are independent and can range from 2.7V to 40V for the INA139 and 2.7V to 60V for the INA169. Quiescent current is only 60 uA, which permits connecting the power supply to either side of the current measurement shunt with minimal error. The device converts a differential input voltage to a current output. This current is converted back to a voltage with an external load resistor that sets any gain from 1 to over 100. Although designed for current shunt measurement, the circuit invites creative applications in measurement and level shifting. Both the INA139 and INA169 are available in SOT23-5 packages and are specified for the -40oC to +85oC industrial temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA139NA-250
  • INA139NA/250 .
  • INA139NA/250.
  • INA139NA250