Texas Instruments INA166UA

Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125
$ 9.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA166UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments INA166UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.225
$ 7.797
Stock
274,573
279,064
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
10 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA163UAE4
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA163UA
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA163UA/2K5
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14

Descriptions

Descriptions of Texas Instruments INA166UA provided by its distributors.

Low-Noise, Low-Distortion, G=2000 Instrumentation Amplifier 14-SOIC -55 to 125
LOW-NOISE, LOW-DISTORTION, G = 2000 INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.45MHz Band Width, BIPolar, PDSO14
; No. of Amplifiers:1; Gain Bandwidth -3db:450kHz; Gain Max, V/V:2000; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bandwidth:450kHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA166UA.