Texas Instruments INA163UAE4

Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA163UAE4.

Texas Instruments

Datasheet14 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-9.63%

CAD Models

Download Texas Instruments INA163UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.545
$ 6.309
$ 6.309
Stock
166,970
533,103
533,103
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
-
800 kHz
800 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsINA163UA
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Texas InstrumentsINA163UA/2K5
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14
Texas InstrumentsINA163UA/2K5E4
Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments INA163UAE4 provided by its distributors.

Low-Noise Low-Distortion Instrumentation Amplifier 14-SOIC -40 to 85
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.0034MHz Band Width, BIPolar, PDSO14
SP Amp INSTR Amp Single ±18V 14-Pin SOIC Tube
10mA 15V/μs 100dB 60mA 1 50μV 2μA 800kHz SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
AMP INSTRUMENTATION, SOIC14, 163; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 250µV; Vitesse de balayage: 15V/µs; Bande passante: 800kHz; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtie

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA163UAE4 .