Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA155EA/250

IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155EA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+41.34%

CAD Models

Download Texas Instruments INA155EA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.54
$ 2.124
Stock
172,029
254,262
Authorized Distributors
3
1
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA155EA/250.

Related Parts

Texas InstrumentsINA155E/250
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA155E/2K5
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA156EA/2K5
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments INA155EA/250 provided by its distributors.

IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
5.5V single-supply, 550kHz, 1mV offset RRO CMOS instrumentation amplifier 8-VSSOP
TEXAS INSTRUMENTS - INA155EA/250 - INSTRUMENT AMPLIFIER, 550KHZ, 90DB, MSOP-8, FULL REEL
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
INSTRUMENTATION AMPLIFIER 1000 uV OFFSET-MAX 0.55 MHz BAND WIDTH PDSO8
INSTR AMPLIFIER, 550KHZ, 100DB, VSSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA155EA250