Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA155E/250

IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
$ 2.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA155E/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments INA155E/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.445
$ 1.665
Stock
208,090
463,222
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6.5 V/µs
6.5 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
Common Mode Rejection Ratio
92 dB
92 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.7 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA155E/250.

Related Parts

Texas InstrumentsINA155EA/2K5
IC INST AMP 1 CIRCUIT 8VSSOP / Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA155EA/250
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsINA156EA/250
IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments INA155E/250 provided by its distributors.

IC INST AMP 1 CIRCUIT 8VSSOP Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
5.5V single-supply, 550kHz, 1mV offset RRO CMOS instrumentation amplifier 8-VSSOP -40 to 85
INSTRUMENTATION AMPLIFIER 1000 uV OFFSET-MAX 0.55 MHz BAND WIDTH PDSO8
1pA 200uV 550kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS
IC, INSTRUMENT AMP, 550KHZ, 90DB, MSOP-8; IC, INSTRUMENT AMP, 550KHZ, 90DB, MSOP-8; No. of Amplifiers:1; Input Offset Voltage:1mV; Bandwidth:550kHz; Amplifier Output:Rail to Rail; CMRR:90dB; Slew Rate:6.5V/µs; Supply Voltage Range:2.7V to 5.5V; Supply Current:1.7mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA155E-250
  • INA155E250