Texas Instruments INA137PA

Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA137PA.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Jameco (USA)

CAD Models

Download Texas Instruments INA137PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA137PA.

Related Parts

Texas InstrumentsINA134PA
Not Qualified THROUGH-HOLE INDUSTRIAL DUAL (Amplifier Type) Amplifier 14V/mus -40C 4V
Texas InstrumentsINA137PAG4
Audio Differential Line eceivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
Texas InstrumentsINA134PAG4
Audio Differential Line eceivers, 0dB (G=1) 8-PDIP
Texas InstrumentsLM386N-1/NOPB
Texas Instruments Audio Amplifier IC, PDIP, Power Amp, 8-Pin, 1.25W Max Pwr
Texas InstrumentsLM386N-3/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-4/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments INA137PA provided by its distributors.

Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
EAR99 INA137 Tube ACTIVE (Last Updated: 2days ago) audio amplifier 1mV 3.9mm 2.4mA 74dB
SP Amp DIFF Line Receiver Amp Dual ±18V/36V 8-Pin PDIP Tube
AMP DIFF LINE RECEIVER, DIP8, 137; Type de boîtier CI Driver: DIP; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Gamme de produit: -; MSL: -; SVHC: No SVHC (15-J
AMP DIFF LINE RECEIVER, DIP8, 137; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifier Type:Differential Receiver; Bandwidth:4MHz; Base Number:137; Device Type:Differential; Gain dB Max:2dB; Input Offset Voltage Max:1mV; Logic Function Number:137; No. of Amplifiers:1Amplifiers; Operating Temperature Range:-55°C to +125°C; Operational Amplifier Features:Audio Differential Line Receiver; Slew Rate:14V/µs; Supply Voltage Max:18V; Supply Voltage Min:4V; Supply Voltage Range:± 4V to ± 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA137PA .
  • INA137PA.
  • INA137PA..