What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM386N-4/NOPB

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386N-4/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Upverter

element14

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-34.79%

CAD Models

Download Texas Instruments LM386N-4/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM386N-4
LM386 Low Voltage Audio Power Amplifier | IC AMP AUDIO PWR 1W MONO AB 8DIP
Texas InstrumentsLM386N-3/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-1/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-3
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin MDIP Rail

Descriptions

Descriptions of Texas Instruments LM386N-4/NOPB provided by its distributors.

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas Instruments Audio Amplifier, MDIP Package, Type: Audio Power Amp, 8-Pin, 1W Max
Monaural 1Wx1@32Ω AB Class Amplifier DIP-8 Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin PDIP Rail
Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PDIP8
Amplifier, Low Voltage Audio, 300 kHz (Typ.) @ +25C -3 DB BW, 22 V (Max.)
EAR99 LM386 Tube ACTIVE (Last Updated: 3days ago) audio amplifier 5V 3.9mm 1W x 1 @ 32Ohm 250nA
AUDIO POWER AMPLIFIER, CLASS AB, 1W, DIP; AUDIO POWER AMPLIFIER, CLASS AB, 1W, DIP-8; Amplifier Class:AB; No. of Channels:1 Channel; Output Power:1W; Supply Voltage Range:5V to 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Load Impedance:8ohm; Packaging:Each

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM386N-4 NOPB
  • LM386N-4-NOPB
  • LM386N-4/NOPB .
  • LM386N-4NOPB
  • LM386N4/NOPB
  • LM386N4:NOPB
  • LM386N4NOPB