Texas Instruments INA134PA

Not Qualified THROUGH-HOLE INDUSTRIAL DUAL (Amplifier Type) Amplifier 14V/mus -40C 4V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA134PA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Factory Futures

element14 APAC

Newark

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments INA134PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA134PA.

Related Parts

Texas InstrumentsINA137PA
Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
Texas InstrumentsINA137PAG4
Audio Differential Line eceivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
Texas InstrumentsINA134PAG4
Audio Differential Line eceivers, 0dB (G=1) 8-PDIP
Texas InstrumentsLM386N-1/NOPB
Texas Instruments Audio Amplifier IC, PDIP, Power Amp, 8-Pin, 1.25W Max Pwr
Texas InstrumentsLM386N-3/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-4/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments INA134PA provided by its distributors.

Not Qualified THROUGH-HOLE INDUSTRIAL DUAL (Amplifier Type) Amplifier 14V/mus -40C 4V
AUDIO DIFFERENTIAL LINE RECEIVER 0 DB (G=1) Analog Circuit, 1 Func, 1 Channel, PDIP8
Texas Instruments INA134PA Linear IC Amplifier Special Purpose Operational
TEXAS INSTRUMENTS INA134PA AMP DIFF LINE RECEIVER, DIP8, 134
AMP DIFF LINE RECEIVER, DIP8, 134; No. of Amplifiers:1; Bandwidth:3.1MHz; Slew Rate:14; Voltage, Input Offset Max:1mV; Max Gain:1; Voltage, Supply Min:4V; Voltage, Supply Max:18V; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:Audio; Base Number:134; Device Marking:INA134PA; IC Generic Number:134; Logic Function Number:134; Operational Amplifier Features:Audio Differential Line Receiver; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole; Voltage, Supply +Nom:18V
The INA134 and INA2134 are differential line receivers consisting of high performance op amps with on-chip precision resistors. They are fully specified for high performance audio applications and have excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (14V/µs), assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.The INA134 and INA2134 on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. Operation is guaranteed from ±4V to ±18V (8V to 36V total supply).The INA134 is available in 8-pin DIP and SO-8 surface-mount packages. The INA2134 comes in 14-pin DIP and SO-14 surface-mount packages. Both are specified for operation over the extended industrial temperature range, -40°C to +85°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA134PA .
  • INA134PA.
  • INA134PA..