What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM386N-3/NOPB

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70

$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386N-3/NOPB.

Inventory History

3 month trend:
+18.87%

CAD Models

Download Texas Instruments LM386N-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM386N-1/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-3
IC AMP CLASS AB MONO 700MW 8DIP Amplifier IC 1-Channel (Mono) Class AB 8-PDIP
Texas InstrumentsLM386N-4/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-4
LM386 Low Voltage Audio Power Amplifier | IC AMP AUDIO PWR 1W MONO AB 8DIP

Descriptions

Descriptions of Texas Instruments LM386N-3/NOPB provided by its distributors.

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
IC AMP CLASS AB MONO 700MW 8DIP Amplifier IC 1-Channel (Mono) Class AB 8-PDIP
AUDIO POWER AMPLIFIER, CLASS AB, 700MW D; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin PDIP Rail
Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDIP8
Amplifier, Low Voltage Audio, 300 kHz (Typ.) @ +25C -3 DB BW, 15 V (Max.)
Texas Instruments audio amplifier, MDIPencapsulation, type:audio power amplifier, 8Pin, 0.7Wmax_power
IC, AUDIO PWR AMP, CLASS AB, 700mW DIP-8; IC, AUDIO PWR AMP, CLASS AB, 700mW DIP-8; Amplifier Class:AB; No. of Channels:1; Output Power:700mW; Supply Voltage Range:4V to 12V; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM386N-3/NOPB .
  • LM386N-3NOPB
  • LM386N3/NOPB
  • LM386N3NOPB