Texas Instruments INA134PAG4

Audio Differential Line eceivers, 0dB (G=1) 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA134PAG4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments INA134PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsINA134PA
Not Qualified THROUGH-HOLE INDUSTRIAL DUAL (Amplifier Type) Amplifier 14V/mus -40C 4V
Texas InstrumentsINA137PA
Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
Texas InstrumentsINA137PAG4
Audio Differential Line eceivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85
Texas InstrumentsLM386N-1/NOPB
Texas Instruments Audio Amplifier IC, PDIP, Power Amp, 8-Pin, 1.25W Max Pwr
Texas InstrumentsLM386N-3/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Texas InstrumentsLM386N-4/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments INA134PAG4 provided by its distributors.

Audio Differential Line eceivers, 0dB (G=1) 8-PDIP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Line Driver IC; Device Type:Differential Line Receiver; Supply Voltage Min:8V; Supply Voltage Max:36V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.