Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA118U/2K5

Precision, Low Power Instrumentation Amplifier 8-SOIC
$ 12.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA118U/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Burklin Elektronik

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+6.60%

CAD Models

Download Texas Instruments INA118U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.754
$ 15.796
$ 15.796
Stock
408,188
11,879,950
11,879,950
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsINA118U
Precision, Low Power Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA118UB/2K5
IC INST AMP 1 CIRCUIT 8SOIC / INA118 Precision, Low Power Instrumentation Amplifier
Texas InstrumentsINA826AID
Precision, 200-μA Supply Current, 36-V Supply Instrumentation Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments INA118U/2K5 provided by its distributors.

Precision, Low Power Instrumentation Amplifier 8-SOIC
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.8MHz Band Width, BIPolar, PDSO8
Instrumentation Amplifiers; INA118U/2K5; TEXAS INSTRUMENTS; 8; 1; 125 µV; SOIC
SP Amp INSTR Amp Single ±18V 8-Pin SOIC T/R
Op Amp 350μA 900mV/μs 800kHz 110dB 12mA 1Ch 2.7V ±18V 25μV 1nA SOIC-8 SMD, Adhesive Mount 1.75mm H
INSTRUMENT AMP, 110DB, 800KHZ, SOIC; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 125µV; Vitesse de balayage: 0.9V/µs; Bande passante: 800kHz; Gamme de tension d'alimentation: ± 1.35V à ± 18V; Type de bo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA118U-2K5
  • INA118U/2K5 .
  • INA118U2K5