Texas Instruments INA118U

Precision, Low Power Instrumentation Amplifier 8-SOIC
$ 19.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA118U.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

DigiKey

Newark

Farnell

Inventory History

3 month trend:
-1.48%

CAD Models

Download Texas Instruments INA118U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.934
$ 13.644
$ 13.644
Stock
654,221
612,719
612,719
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
98 dB
98 dB
98 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
350 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA118U/2K5
Precision, Low Power Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA118UB
Precision, Low Power Instrumentation Amplifier 8-SOIC
Texas InstrumentsINA118UB/2K5
IC INST AMP 1 CIRCUIT 8SOIC / INA118 Precision, Low Power Instrumentation Amplifier

Descriptions

Descriptions of Texas Instruments INA118U provided by its distributors.

Precision, Low Power Instrumentation Amplifier 8-SOIC
Texas Instruments Instrumentation Amplifier, Dual, SMD, 125μV Offset, 8-Pin SOIC
Texas Instruments INA118U Op-amp Instrumentation Amplifier Tube Linear IC
Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin SOIC
Amplifier; Instrumentation Amp, 8-Pin SOIC
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
IC, INSTR AMP, 800KHZ, 110DB, SOIC-8
IC, INSTR AMP, 800KHZ, 110DB, SOIC-8; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 125µV; Slew Rate: 0.9V/µs; Bandwidth: 800kHz; Supply Voltage Range: ± 1.35V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Amplifier Output: Single Ended; CMRR: 110dB; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 1.35V to ± 18V; Device Marking: INA118U; Gain Bandwidth: 800kHz; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -40°C to +85°C; Supply Current: 350µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA 118 U
  • INA118U .
  • INA118U.