Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA117KU/2K5

Sp Amp Diff Amp Single ±18V 8-PIN SOIC T/r / IC Opamp Diff 200KHZ 8SOIC
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117KU/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages17 years ago
Datasheet19 pages18 years ago
Datasheet3 pages30 years ago

Upverter

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-34.43%

CAD Models

Download Texas Instruments INA117KU/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 6.44
Stock
506,745
414,100
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsINA117KUG4
Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Texas InstrumentsINA117KU
Texas Instruments INA117KU Linear IC Op-amp buffer amplifier instrumentation
Texas InstrumentsINA105KU/2K5
IC OPAMP DIFFERENTIAL 1MHZ 8SOIC / SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments INA117KU/2K5 provided by its distributors.

SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R / IC OPAMP DIFF 200KHZ 8SOIC
Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
TEXAS INSTRUMENTS - INA117KU/2K5 - DIFFERENTIAL AMPLIFIER, 200kHZ, 2.6V/uS, SOIC-8, FULL REEL
High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85
1.5mA 2.6V/μs 200KHz 20mA 1 10V ±18V 600μV 200KHz SOIC-8 SMD mount,glue mount 1.75mm(height)
DIFF AMPLIFIER, 200KHZ, 2.6V/US, SOIC-8; No. of Amplifiers:1Amplifiers; Input Offset Voltage:1mV; Gain dB Max:-; Bandwidth:200kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Range:± 5V to ± 18V; Slew Rate:2.6V/µs; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA117KU 2K5
  • INA117KU-2K5
  • INA117KU/2K5 .
  • INA117KU/2K5.
  • INA117KU2K5