Texas Instruments INA117KU

Texas Instruments INA117KU Linear IC Op-amp buffer amplifier instrumentation
$ 6.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117KU.

element14 APAC

Datasheet17 pages11 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.46%

CAD Models

Download Texas Instruments INA117KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.007
$ 5.66
Stock
245,276
381,679
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.5 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsINA117KUG4
Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Texas InstrumentsINA117KU/2K5
SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R / IC OPAMP DIFF 200KHZ 8SOIC
Texas InstrumentsINA105KU/2K5
IC OPAMP DIFFERENTIAL 1MHZ 8SOIC / SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments INA117KU provided by its distributors.

Texas Instruments INA117KU Linear IC Op-amp buffer amplifier instrumentation
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Texas Instruments differential amplifier, 12 VPower, 200kHz, 8Pin SOICencapsulation
High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85
Signal Processing Differential AMP Single ±18 Volt 8-Pin SOIC
DIFFERENTIAL AMPLIFIER, 200kHZ, 2.6V/uS, SOIC-8
Ic, Amp Diff Unity Gain, Soic8, 117; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA117KU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA/117KU
  • INA117KU.
  • INA117KU..