Texas Instruments INA117KUG4

Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA117KUG4.

CAD Models

Download Texas Instruments INA117KUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.007
$ 6.007
Stock
172,417
493,061
493,061
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
1.5 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsINA117KU/2K5
SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R / IC OPAMP DIFF 200KHZ 8SOIC
Texas InstrumentsINA117KU
Texas Instruments INA117KU Linear IC Op-amp buffer amplifier instrumentation
Texas InstrumentsINA105KU/2K5
IC OPAMP DIFFERENTIAL 1MHZ 8SOIC / SP Amp DIFF AMP Single ±18V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments INA117KUG4 provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO8
High Common-Mode Voltage Difference Amplifier 8-SOIC -40 to 85
SP Amp DIFF AMP Single ±18V 8-Pin SOIC Tube
IC, AMP DIFF UNITY GAIN, SOIC8, 117

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA117KUG4 .