Texas Instruments INA111AUE4

High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA111AUE4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

element14 APAC

Farnell

iiiC

CAD Models

Download Texas Instruments INA111AUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.967
$ 7.967
Stock
43,193
355,532
355,532
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
17 V/µs
-
-
Gain Bandwidth Product
2 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
100 dB
106 dB
106 dB
Min Supply Voltage
12 V
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
3.3 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsINA111AU/1K
IC INST AMP 1 CIRCUIT 16SOIC Instrumentation Amplifier 1 Circuit 16-SOIC
Texas InstrumentsINA110KU
IC INST AMP 1 CIRCUIT 16SOIC Instrumentation Amplifier 1 Circuit 16-SOIC
Texas InstrumentsINA111AU
IC INST AMP 1 CIRCUIT 16SOIC Instrumentation Amplifier 1 Circuit 16-SOIC
Analog DevicesAD745JRZ-16
ROHS3Compliant EAR99 AD745 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.0006muA 15V 20000kHz
Analog DevicesAD745JRZ-16-REEL7
ROHS3Compliant EAR99 AD745 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 20000kHz
Analog DevicesAD745JR-16
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.0006muA -15V 20000kHz

Descriptions

Descriptions of Texas Instruments INA111AUE4 provided by its distributors.

High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
Instrumentation Amplifier, 1 Func, 6000uV Offset-Max, 2MHz Band Width, PDSO16
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube
AMP INSTRUMENTATION, SOIC16, 111; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 1mV; Vitesse de balayage: 17V/µs; Bande passante: 2MHz; Gamme de tension d'alimentation: ± 6V à ± 18V; Type de boîtier d'amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA111AUE4 .