Texas Instruments INA105BM

Operational Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, MBCY8
$ 40.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA105BM.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages30 years ago

element14

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments INA105BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA105BM.

Related Parts

Texas InstrumentsINA105AM
Precision Unity Gain DIFFERENTIAL AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT TO99-8
Texas InstrumentsLM741CH
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLM301AH
Military-grade, single, 36-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Analog DevicesAD549LH
IC OPAMP GP 1MHZ TO99-8 / General Purpose Amplifier 1 Circuit TO-99-8
Analog DevicesAD549KHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: No
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments INA105BM provided by its distributors.

Operational Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, MBCY8
1.5mA 3V/μs 86dB 20mA 1 10V 36V 50μV 1MHz TO-99-8 Through hole mounting 4.7mm(height)
DIFFERENTIAL AMPLIFIER, 1MHZ, 3V/uS TO99-8
TEXAS INSTRUMENTS INA105BM Differential Amplifier, Unity-Gain, 1 Amplifiers, 250 V, 1 dB, 1 MHz, -40 C, 85 C
SP Amp DIFF AMP Single ±18V 8-Pin TO-99 Tube
IC OPAMP DIFF 1 CIRCUIT TO99-8
IC MCU 16BIT 32KB FLASH 52LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA105BM..