Texas Instruments INA105AM

Precision Unity Gain DIFFERENTIAL AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT TO99-8
$ 26.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA105AM.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages30 years ago

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments INA105AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments INA105AM.

Related Parts

Texas InstrumentsINA105BM
Operational Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, MBCY8
Texas InstrumentsLM741CH
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLF356H
Military-grade, single, 30-V, 5-MHz, FET-input operational amplifier 8-TO-99 0 to 70
Analog DevicesAD549JHZ
Operational Amplifier, Single, 1 Mhz, 1, 3 V/ S, 5V To 18V, To-99, 8 Rohs Compliant: Yes
Analog DevicesAD549KH
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, MBCY8
Analog Devices5962-8773802GA
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube

Descriptions

Descriptions of Texas Instruments INA105AM provided by its distributors.

Precision Unity Gain DIFFERENTIAL AMPLIFIER | IC OPAMP DIFF 1 CIRCUIT TO99-8
Operational Amplifier, 1 Func, 250uV Offset-Max, 1MHz Band Width, BIPolar, MBCY8
AMP DIFF, PRECISION, TO-99-8, 105; No. of Amplifiers:1; Input Offset Voltage:250µV; Gain dB Max:1dB; Bandwidth:1MHz; Slew Rate:3V/µs; Supply Voltage Range:± 5V to ± 18V; Supply Current:1.5mA; Amplifier Case Style:TO-99; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:TO-99; Amplifier Type:Precision; Base Number:105; Input Offset Voltage Max:250µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Slew Rate:3V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:18V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.