Texas Instruments LM741CH

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
$ 15.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741CH.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet11 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Upverter

Newark

LCSC

Inventory History

3 month trend:
-3.30%

CAD Models

Download Texas Instruments LM741CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM741CH.

Related Parts

Texas InstrumentsLM741H
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Texas InstrumentsLM741CH/NOPB
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLM301AH
Military-grade, single, 36-V, 1-MHz operational amplifier 8-TO-99 0 to 70

Descriptions

Descriptions of Texas Instruments LM741CH provided by its distributors.

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Operational Amplifiers - Op Amps Operational Amplifier 8-TO-99 0 to 70
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8
1.7mA 500mV/μs 30nV/rtHz 1.5MHz shutdown 25mA 1 1 10V ±22V 2mV 80nA General Purpose TO-99-8 Through hole mounting 9.14mm*9.14mm*4.45mm
OP AMP, COMPENSATED, H08C-8, 741; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:TO-99; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Compensated; Base Number:741; Device Marking:LM741CH; Gain Bandwidth:1MHz; IC Generic Number:741; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:741; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:Compensated Amp; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM741 CH
  • LM741CH.