Texas Instruments LM301AH

Military-grade, single, 36-V, 1-MHz operational amplifier 8-TO-99 0 to 70
$ 14.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM301AH.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages19 years ago

National Semiconductor

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.21%

CAD Models

Download Texas Instruments LM301AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM301AH/NOPB
Military-grade, single, 36-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLM741CH
Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Texas InstrumentsLM101AH
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125

Descriptions

Descriptions of Texas Instruments LM301AH provided by its distributors.

Military-grade, single, 36-V, 1-MHz operational amplifier 8-TO-99 0 to 70
Non-RoHS Compliant EAR99 LM301 Bulk op amp amplifier circuit 9.08mm 0.25muA 7.5mV 1000000kHz
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, MBCY8
Operational Amplifiers | IC OPAMP GP 1 CIRCUIT TO99-8
General Purpose Op Amp, 1.8mA, 500mV/μs, 15nV/rtHz, 1MHz, Shutdown, 1-Ch, 10V±18V, 2mV Offset, 70nA Input Bias, TO-99-8, TH, 9.14mm × 9.14mm × 4.45mm
OP AMP, GENERAL PURPOSE, TO58, 301; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:100kHz; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:TO-99; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:301; Device Marking:LM301AH; Gain Bandwidth:3.5MHz; IC Generic Number:301; IC Temperature Range:Commercial; Input Offset Voltage Max:7.5mV; Logic Function Number:301; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:General Purpose; Package / Case:TO-5; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM301AH.