Texas Instruments GD65232PW

Triple Transmitter Quint Receiver RS-232, 20-Pin TSSOP
$ 0.451

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD65232PW.

Texas Instruments

Datasheet22 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.516
$ 0.516
Stock
113,481
2,689,399
2,689,399
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
Texas InstrumentsGD75232PW
Texas Instruments Line transceiver, TSSOPencapsulation, 20Pin
Texas InstrumentsGD75232PWRG4
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
IC TXRX RS232 ESD 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments GD65232PW provided by its distributors.

Triple Transmitter Quint Receiver RS-232, 20-Pin TSSOP
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
RS232 Transceiver IC; Supply Current:38mA; Supply Voltage Min:5V; Supply Voltage Max:9V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.