Texas Instruments FDC1004DSCT

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments FDC1004DSCT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages11 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Farnell

Newark

Arrow.cn

CAD Models

Download Texas Instruments FDC1004DSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 1.913
Stock
200,981
285,888
285,888
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Resolution
2 B
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7151BRMZ
Ultra-Low Power, 1-Channel, Capacitance Converter for Proximity Sensing
Analog DevicesAD7150BRMZ
ANALOG DEVICES AD7150BRMZAnalogue to Digital Converter, 12 bit, Single, 2.7 V, 3.6 V, MSOP
Analog DevicesAD7152BRMZ
12-Bit Capacitance-to-Digital Converter | IC CAP TO DGT CNVRT 12BIT 10MSOP
MicrochipMCP9843-BE/ST
8 TSSOP 4.4MM TUBE, JEDEC SERIAL OUTPUT TEMP SENSOR, +/-1 DEG C MAX ACCY (B GRAD
Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
SINGLE FAN CONTROLLER W/ INTERNAL AND EXTERNAL SENSOR, I2C/SMBUS8 MSOP 3X3MM T/R

Descriptions

Descriptions of Texas Instruments FDC1004DSCT provided by its distributors.

e3 FDC1004 Proximity Only Tape & Reel (TR) capacitive touch sensor 3mm 750muA 16b 3V~3.6V
TEXAS INSTRUMENTS FDC1004DSCT Capacitive Touch Sensor, I2C, 3 V, 3.6 V, WSON, 10 Pins, -40 C
CAPACITANCE-TO-DIGITAL CONV, 4CH, WSON10; Type d'interface CI: I2C; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de capteur CI: WSON; Nombre de broches: 10Broche(s); Température d'utilisa
Capacitance-To-Digital Conv, 4Ch, Wson10; Ic Interface Type:I2C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:Wson; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS FDC1004DSCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC1004DSCT .