Texas Instruments DSD1796DBR

123dB SNR Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40
$ 5.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DSD1796DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet54 pages18 years ago
Datasheet22 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
-22.90%

CAD Models

Download Texas Instruments DSD1796DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.142
$ 6.208
Stock
310,730
345,926
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1796DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP
Analog DevicesAD1955ARSRL
24bit 2 24 Serial(3-Wire,SPI) Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm
Analog DevicesAD1959YRSRL
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments DSD1796DBR provided by its distributors.

123dB SNR Stereo Audio DAC (S/W Control) 28-SSOP -25 to -40
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP T/R
Converters - Audio 24-Bit Ster Adv Seg Delta-Sig Audio DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.