Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS90UB914ATRHSTQ1

25-100MHz 10/12-Bit FPD-Link III Deserializer 48-WQFN -40 to 105

$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UB914ATRHSTQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages11 years ago
Datasheet66 pages13 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages13 years ago

element14 APAC

Newark

LCSC

IBE SMT Equipment

Inventory History

3 month trend:
-17.82%

CAD Models

Download Texas Instruments DS90UB914ATRHSTQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.14
$ 5.192
$ 5.192
Stock
230,574
591,431
591,431
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UB914ATRHSTQ1.

Related Parts

MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
Texas InstrumentsDS16EV5110ASQ/NOPB
Video equalizer (3D+C) for DVI, HDMI source/repeater/sink applications 48-WQFN -40 to 85
Texas InstrumentsSN65EPT21D
3.3-V ecl differential receiver 8-SOIC -40 to 85
Texas InstrumentsPCI950PT
Serial Interrupt Stream Deserializer 48-LQFP 0 to 70
Analog DevicesADV3003ACPZ
Hdmi/Dvi Tmds Equalizer, 3.6V, Lfcsp-Ep; |Analog Devices, Inc. ADV3003ACPZ
SP339E Series 3.3 V or 5 V 20 Mbps RS-232/RS-485/RS-422 Transceiver - QFN-40

Descriptions

Descriptions of Texas Instruments DS90UB914ATRHSTQ1 provided by its distributors.

25-100MHz 10/12-Bit FPD-Link III Deserializer 48-WQFN -40 to 105
1μA LVCMOS 2 1 1.71V 3.6V FPD-Link III,LVDS 1.4Gbps QFN SMD mount,glue mount
LINE RECEIVER DS90UB914 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) interface serializer 800mum 1.71V~3.6V 1.4Gbps -40C~105C TA
DESERIALISER, 100MHZ, WQFN-48; SERDES Function: Deserialiser; Data Rate: 1.4Gbps; IC Input Type: LVDS; IC Output Type: LVCMOS; Driver Case Style: WQFN; No. of Pins: 48Pins; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; No. of Inputs: 1; No. of Outputs: 12Outputs; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.