Texas Instruments DS90LV019TM

3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
$ 2.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV019TM.

National Semiconductor

Datasheet12 pages14 years ago
Datasheet10 pages26 years ago

Texas Instruments

iiiC

Jameco (USA)

Farnell

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments DS90LV019TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.036
$ 1.964
$ 1.964
Stock
374,616
359,730
359,730
Authorized Distributors
2
4
4
Interface
LVDS
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV019TM.

Related Parts

Texas InstrumentsDS91C180TMA/NOPB
100-MHz M-LVDS line driver/receiver pair 14-SOIC -40 to 85
Texas InstrumentsSN65LVDS051D
400-Mbps LVDS dual high-speed differential transceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDM050D
27mA LVDM,LVTTL 2 2 3V 4.5ns 3.6V LVTTL -0.05V 50mV 100Mbps SOIC-16 SMD mount 1.5mm(height)
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3232EARNZ
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver

Descriptions

Descriptions of Texas Instruments DS90LV019TM provided by its distributors.

3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
Can Bus, Transceiver, 3 V, 3.6 V, Soic Rohs Compliant: Yes
48mA LVDS,LVTTL,TTL 1 1 3V 9ns 5.5V LVDS,LVTTL -0.1V(Min) 100mV(Max) 100Mbps SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14
LVDS PHY TRANSCEIVER 155MBS, 14SOIC
IC DVR/RVR 3.3 OR 5V LVDS 14SOIC
IC TRANSCEIVER FULL 1/1 14SOIC
LVDS Transceiver SOP-14 LVDS ICs ROHS
The DS90LV017A is a single LVDS driver device optimized for high data rate and low power applications. The DS90LV017A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short circuit fault current is also minimized. The device is designed to support data rates in excess of 600Mbps (300MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The device is in a 8-lead small outline package. The DS90LV017A has a flow-through design for easy PCB layout. The differential driver outputs provides low EMI with its typical low output swing of 355 mV. The DS90LV017A can be paired with its companion single line receiver, the DS90LV018A, or with any of National"s LVDS receivers, to provide a high-speed point-to-point LVDS interface.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV019TM.