Texas Instruments DS2003TM/NOPB

High Current/Voltage Darlington Driver 16-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS2003TM/NOPB.

element14 APAC

Datasheet13 pages11 years ago
Datasheet13 pages13 years ago

Texas Instruments

Arrow Electronics

Farnell

Newark

CAD Models

Download Texas Instruments DS2003TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.32
Stock
208,749
2,790,217
2,790,217
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
7
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
3 V
3 V

Related Parts

Texas InstrumentsULN2003LVDR
RELAY DRIVER, SINK, 0.14A, SOIC-16, REEL; Available until stocks are exhausted
Texas InstrumentsDS2003CMX/NOPB
High Current/Voltage Darlington Driver 16-SOIC -40 to 85
Texas InstrumentsMAX232ECDWR
DUAL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver, RS-232, 16-Pin SOIC N, T/R
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments DS2003TM/NOPB provided by its distributors.

High Current/Voltage Darlington Driver 16-SOIC -40 to 125
Trans Darlington NPN 55V 0.5A 16-Pin SOIC N Rail
IC DVR DARLING HI CUR/V 16-SOIC
SMALL SIGNAL BIPOLAR TRANSISTOR,
DARLINGTON DRIVER - IND TEMP <AZ
IC, DRIVER, 7 POWER DRIVER, 5V, SMD; Device Type:Peripheral; Output Current:350mA; Supply Voltage Range:5V; Driver Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2003; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:350mA; Output Voltage Max:50V; Package / Case:NSOIC; Supply Voltage Max:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2003TM/NOPB .
  • DS2003TM/NOPB.
  • DS2003TMNOPB