Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS15BA101SDE/NOPB

1.5-Gbps differential buffer with adjustable output voltage 8-WSON -40 to 85
$ 2.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS15BA101SDE/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+172%

CAD Models

Download Texas Instruments DS15BA101SDE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.986
$ 3.074
$ 3.074
Stock
172,361
254,893
254,893
Authorized Distributors
5
4
4
Number of Channels
1
1
1
Data Rate
2 Gbps
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDS90LV001TM/NOPB
Texas Instruments LVDS Buffer 1 Driver 800Mbps LVDS/LVPECL In LVDS Out 8-Pin
Texas InstrumentsDS90LV001TM
Tin/Lead (Sn/Pb) DS90LV001 Tube CMOS signal repeater 3.3V 1.75mm -40C~85C -24mA
Texas InstrumentsSN65LVDS18DRFT
2.5-V/3.3-V oscillator gain stage/buffer with enable 8-WSON -40 to 85
Analog DevicesDS2480B
Inverting Non-Inverting Non-RoHS Compliant Digital STANDARD Driver -40C~85C 19.2kbps 1.5mm 5V
NXP SemiconductorsPCA9511ADP,118
PCA9511A Series 5.5 V 3.5 mA Hot Swappable I2C-bus and SMBus bus Buffer -TSSOP-8
NXP SemiconductorsPCA9512ADP,118
PCA9512A Series 5.5 V 400 kHz Hot Swappable I2C-bus and SMBus Buffer - TSSOP-8

Descriptions

Descriptions of Texas Instruments DS15BA101SDE/NOPB provided by its distributors.

1.5-Gbps differential buffer with adjustable output voltage 8-WSON -40 to 85
BUS BUFFER, LVDS, 3.456V, WSON-8; Type d'interface CI: LVDS; Applications d'interface: Cable Extension d'applications, Translation de niveau, Signal Buffer & Repétition, Caméras Sécurité; Tension, alimentation min.: 3.135V;
BUS BUFFER, LVDS, 3.456V, WSON-8; IC Interface Type:LVDS; Interface Applications:Cable Extension Applications, Level Translation, Signal Buffering & Repeating, Security Cameras; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Interface Case Style:WSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS15BA101SDENOPB