Texas Instruments DRV8825PWP

IC MTR DRVR BIPLR 8.2-45V 28SSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
$ 3.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8825PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

LCSC

TME

Inventory History

3 month trend:
-15.79%

CAD Models

Download Texas Instruments DRV8825PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.543
$ 2.033
Stock
361,966
1,391,487
Authorized Distributors
2
3
Case/Package
Radial
HTSSOP EP
Number of Pins
28
28
Number of Outputs
-
4
Max Output Current
-
-
Output Voltage
3.3 V
24 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8825PWP.

Related Parts

Texas InstrumentsDRV8841PWPR
Dual H-Bridge Motor Driver 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
Texas InstrumentsDRV8824PWP
IC MTR DRVR BIPLR 8.2-45V 28SSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Texas InstrumentsDRV8840PWP
45-V, 5-A H-bridge motor driver with current regulation with phase/enable control 28-HTSSOP -40 to 85
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
STMicroelectronicsL6472H
L6472 Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28

Descriptions

Descriptions of Texas Instruments DRV8825PWP provided by its distributors.

IC MTR DRVR BIPLR 8.2-45V 28SSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Power MOSFET Tube DRV8825 General Purpose motor controller 45V 2.5A 4.4mm -40C~150C TJ
Texas Instruments Motor Driver IC for Stepper Motors
Ic Motor Drvr, Stepper, 2.5A, Htssop-28; Motor Type:Stepper; No. Of Outputs:4Outputs; Output Current:2.5A; Output Voltage:3.3V; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8825PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8825PWP .