Texas Instruments DRV8811PWPR

38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
$ 2.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8811PWPR.

Inventory History

3 month trend:
-17.04%

CAD Models

Download Texas Instruments DRV8811PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.272
$ 1.173
Stock
1,179,105
313,532
Authorized Distributors
5
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
-
-
Max Output Current
1.9 A
1.9 A
Output Voltage
24 V
24 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
40 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8811PWPR.

Related Parts

Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8802PWPR
45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
Texas InstrumentsDRV8818PWP
IC MTR DRV BIPLR 3-5.5V 28HTSSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP

Descriptions

Descriptions of Texas Instruments DRV8811PWPR provided by its distributors.

38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
1.9A 3V~5.5V TSSOP-28-EP Motor Driver ICs ROHS
Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R
Driver - Fully Integrated, 8V~38V, Half-Bridge(4), 1.9A, Bipolar Motor, 3V-5.5V Logic, HTSSOP-28, SMD, Adhesive Mount, 1.2mm H
MOTOR CONTROLLER, STEPPER, HTSSOP-28; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 1.9A; Output Voltage: 24V; Driver Case Style: HTSSOP; No. of Pins: 28Pins; Supply Voltage Min: 8V; Supply Voltage Max: 38V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8811PWPR .
  • DRV8811PWPR?