Texas Instruments DRV8818PWP

IC MTR DRV BIPLR 3-5.5V 28HTSSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
$ 3.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8818PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-3.58%

CAD Models

Download Texas Instruments DRV8818PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.262
$ 1.66
Stock
335,170
657,514
Authorized Distributors
5
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
2
1
Max Output Current
2.5 A
2.5 A
Output Voltage
-
35 V
Interface
-
-
Min Supply Voltage
3 V
8 V
Max Supply Voltage
35 V
35 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8818PWP.

Related Parts

Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8811PWPR
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Texas InstrumentsDRV8825PWPR
Dual Half Bridge Motor Controller and Driver 28-Pin HTSSOP EP T/R
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control

Descriptions

Descriptions of Texas Instruments DRV8818PWP provided by its distributors.

IC MTR DRV BIPLR 3-5.5V 28HTSSOP / Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP
Power MOSFET Tube DRV8818 General Purpose motor driver 35V 1.75A 4.4mm -40C~150C TJ
35-V, 2.5-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R
Stepper Motor Driver 28-Pin HTSSOP EP Tube
8V~35V Half-Bridge(4) Power MOSFET, Bipolar Motor, 3V 5.5V Logic Control & Power Stage, Driver - Fully Integrated, HTSSOP-28 SMD 9.8mm × 4.5mm × 1.05mm
CONTROLLER, STEPPER, 2.5A, 28HTSSOP; Type de moteur: Pas à pas; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 1.75A; Tension, sortie: -; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension, al
Controller, Stepper, 2.5A, 28Htssop; Motor Type:Stepper; No. Of Outputs:2Outputs; Output Current:1.75A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8V; Supply Voltage Max:35V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8818PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8818PWP .
  • DRV8818PWP.