Texas Instruments DRV8818PWPR

35-V, 2.5-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8818PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.03%

CAD Models

Download Texas Instruments DRV8818PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 3.262
Stock
657,514
335,170
Authorized Distributors
4
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
2
Max Output Current
2.5 A
2.5 A
Output Voltage
35 V
-
Interface
-
-
Min Supply Voltage
8 V
3 V
Max Supply Voltage
35 V
35 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8818PWPR.

Related Parts

Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments DRV8818PWPR provided by its distributors.

35-V, 2.5-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Power MOSFET Tape & Reel (TR) DRV8818 General Purpose motor controller 35V 370mOhm 2.5A 4.4mm
Motor / Motion / Ignition Controllers Drivers 2.5A Bipolar Stepper Motor Driver
Dual H-Bridge Motor Driver 24-Pin VQFN EP T/R
Stepper Motor Driver 28-Pin HTSSOP EP T/R
8V~35V Half-Bridge(4) Power MOSFET 1A Bipolar Motor 3V 5.5V Logic Control and Power Stage, Driver - Fully Integrated HTSSOP-28 SMD, Adhesive Mount 1.2mm H
MOTOR CONTROLLER, STEPPER, HTSSOP-28; Type de moteur: Pas à pas; Nombre de canaux de sortie: 1Sortie(s); Courant, sortie: 1.75A; Tension, sortie: 35V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 28Broche(s); Tension,
MOTOR CONTROLLER, STEPPER, HTSSOP-28; Motor Type:Stepper; No. of Outputs:1Outputs; Output Current:1.75A; Output Voltage:35V; Driver Case Style:HTSSOP; No. of Pins:28Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8818PWPR .