Texas Instruments DRV8806PWP

40V, 3A 4 channel low-side driver with integrated SPI and open load detection 16-HTSSOP -40 to 85
$ 2.495
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8806PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-5.71%

CAD Models

Download Texas Instruments DRV8806PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.495
$ 1.94
Stock
230,741
276,346
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
4
4
Max Output Current
-
-
Output Voltage
-
-
Interface
-
SPI
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8806PWP.

Related Parts

Texas InstrumentsTPS40055PWP
DC to DC Controller Single Output Synchronous Buck 8 Volt to 40 Volt Input 16-Pin HTSSOP EP
Texas InstrumentsTPS40055PWPR
DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP T/R
Texas InstrumentsTPS40056PWP
Wide Vin (10V-40V) Synchronous Buck DC/DC Controller with Tracking 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8806PWP provided by its distributors.

40V, 3A 4 channel low-side driver with integrated SPI and open load detection 16-HTSSOP -40 to 85
Unipolar Stepper Motor Driver 16-Pin HTSSOP EP Tube
DRIVER, MOTOR, 4 CH, LS, 2A, 16HTSSOP
DRIVER, MOTOR, 4 CH, LS, 2A, 16HTSSOP; Type de moteur: Pas à pas; Nombre de canaux de sortie: 4Sortie(s); Courant, sortie: 2A; Tension, sortie: -; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 16Broche(s); Tension, ali
Driver, Motor, 4 Ch, Ls, 2A, 16Htssop; Motor Type:stepper; No. Of Outputs:4Outputs; Output Current:2A; Output Voltage:-; Driver Case Style:htssop; No. Of Pins:16Pins; Supply Voltage Min:8.2V; Supply Voltage Max:40V; Operating Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8806PWP .