Texas Instruments DRV8313PWPR

65-V max 3-A peak 3-phase motor driver with integrated FETs 28-HTSSOP -40 to 125
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8313PWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet26 pages11 years ago
Datasheet18 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+68.92%

CAD Models

Download Texas Instruments DRV8313PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.79
$ 3.34
Stock
925,756
195,137
Authorized Distributors
3
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
3
3
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsDRV8844PWPR
IC MOTOR DRIVER PAR 28HTSSOP / H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8802PWPR
45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8313PWPR provided by its distributors.

65-V max 3-A peak 3-phase motor driver with integrated FETs 28-HTSSOP -40 to 125
Triple Half Bridge Motor Driver 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
BLDC 8V~60V Parallel TSSOP-28-EP Motor Driver ICs ROHS
8V~60V Half-Bridge(3) Power MOSFET Driver 2.5A BLDC Parallel Control & Power Stage HTSSOP-28 SMD, Adhesive Mount, 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8313PWPR.