Texas Instruments DRV8313PWP

65-V max 3-A peak 3-phase motor driver with integrated FETs 28-HTSSOP -40 to 125
$ 3.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8313PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-81.07%

CAD Models

Download Texas Instruments DRV8313PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 2.79
Stock
193,630
861,124
Authorized Distributors
5
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
3
3
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV8844PWPR
IC MOTOR DRIVER PAR 28HTSSOP / H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
Texas InstrumentsDRV8844PWP
Power MOSFET Tube DRV8844 General Purpose motor driver 60V 1.75A 4.4mm -40C~150C TJ
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control

Descriptions

Descriptions of Texas Instruments DRV8313PWP provided by its distributors.

65-V max 3-A peak 3-phase motor driver with integrated FETs 28-HTSSOP -40 to 125
Texas Instruments Brushless DC Motor Driver IC, 3-Phase Output, HTSSOP Package
Triple Half Bridge Motor Driver 28-Pin HTSSOP EP Tube
Motor Driver Power MOSFET Parallel 28-HTSSOP
Driver Motor, Trpl H-Brd, 2.5A, 28Htssop; Motor Type:Three Phase Dc Brushless; No. Of Outputs:3Outputs; Output Current:2.5A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8313PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8313PWP .