Texas Instruments DRV8302DCA

BLDC Motor Driver IC, 60V, 1.7A, HTSSOP, Parallel Interface
$ 5.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8302DCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Farnell

LCSC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments DRV8302DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.433
$ 4.144
Stock
446,434
328,168
Authorized Distributors
4
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
Number of Outputs
3
1
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
3.5 V
8 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8302DCA.

Related Parts

Texas InstrumentsDRV8301DCAR
IC MOTOR CONTROLLER SPI 56HTSSOP / 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R
Texas InstrumentsDRV8301DCA
IC MOTOR DRIVER 6V-60V 56HTSSOP / Motor Driver Power MOSFET SPI 56-HTSSOP
Texas InstrumentsDRV8303DCA
65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV8302DCA provided by its distributors.

BLDC Motor Driver IC, 60V, 1.7A, HTSSOP, Parallel Interface
Texas Instruments BLDC Motor Control IC, 3-Phase Output, HTSSOP
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & hardware interface 56-HTSSOP -40 to 125
Motor Driver 56-Pin HTSSOP EP Tube
Motor Controller, 3-Ph Bldc, Htssop-56; Motor Type:three Phase Dc Brushless; No. Of Outputs:1Outputs; Output Current:2.3A; Output Voltage:-; Driver Case Style:htssop; No. Of Pins:56Pins; Supply Voltage Min:8V; Supply Voltage Max:60V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8302DCA .