Texas Instruments DRV8303DCA

65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125
$ 4.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8303DCA.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

Farnell

HQonline

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments DRV8303DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.084
$ 3.66
Stock
301,550
436,755
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
48
48
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
67 V
-
Interface
SPI
SPI
Min Supply Voltage
6 V
6 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM1690DCAR
113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1690IDCARQ1
Automotive Catalog 113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsDRV8301DCAR
IC MOTOR CONTROLLER SPI 56HTSSOP / 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R
STMicroelectronicsL6482H
L6482 Series 5.5 V 125 mA SMT Microstepping Motor Controller - HTSSOP-38
STMicroelectronicsL6480H
IC MTR DRV BIPLR 3.3/5V 38HTSSOP / Bipolar Motor Driver DMOS SPI 38-HTSSOP

Descriptions

Descriptions of Texas Instruments DRV8303DCA provided by its distributors.

65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125
IC MOTOR DRIVER 6V-60V 48HTSSOP / Motor Driver NMOS SPI 48-HTSSOP
3-Phase Motor Driver 6V to 60V 48-Pin HTSSOP Tube
Front driver - half-bridge(3) NMOS Brushless DC motor(BLDC) Brushless DC motor 6V 60V SPI Controller - Commutation,Direction Management HTSSOP-48 SMD mount 1.05mm(height)
IC, MOTOR DRIV, 3 PHASE, 2.3A, HTSSOP-48; Type de moteur: Triphasé DC sans balai; Nombre de canaux de sortie: 3Sortie(s); Courant, sortie: 2.3A; Tension, sortie: 67V; Type de boîtier CI Driver: HTSSOP; Nombre de broches: 48Bro
Ic, Motor Driv, 3 Phase, 2.3A, Htssop-48; Motor Type:Three Phase Dc Brushless; No. Of Outputs:3Outputs; Output Current:2.3A; Output Voltage:67V; Driver Case Style:Htssop; No. Of Pins:48Pins; Supply Voltage Min:6V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8303DCA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8303DCA .
  • DRV8303DCA...