Texas Instruments DRV8302DCAR

BLDC 8V~60V Parallel HTSSOP-56-6mm Motor Driver ICs ROHS
$ 4.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8302DCAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Farnell

LCSC

Inventory History

3 month trend:
-5.29%

CAD Models

Download Texas Instruments DRV8302DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.143
$ 5.433
Stock
434,205
499,314
Authorized Distributors
4
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
Number of Outputs
1
3
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
3.5 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8302DCAR.

Related Parts

Texas InstrumentsDRV8301DCAR
IC MOTOR CONTROLLER SPI 56HTSSOP / 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R
Texas InstrumentsDRV8301DCA
IC MOTOR DRIVER 6V-60V 56HTSSOP / Motor Driver Power MOSFET SPI 56-HTSSOP
Texas InstrumentsDRV8303DCAR
65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV8302DCAR provided by its distributors.

BLDC 8V~60V Parallel HTSSOP-56-6mm Motor Driver ICs ROHS
3-Phase Motor Driver IC, 60V, 1.7A, Buck, HTSSOP
Motor Driver Power MOSFET Parallel 56-HTSSOP
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & hardware interface 56-HTSSOP -40 to 125
Motor Driver 56-Pin HTSSOP EP Tube
Front driver - half-bridge(3) Power MOSFET 1.7A Brushless DC motor(BLDC) Brushless DC motor 8V 60V Parallel Controller - Commutation,Direction Management HTSSOP-56 SMD mount,glue mount 1.2mm(height)
MOTOR PREDRIVER, 3PH, 56HTSSOP; Motor Type:Three Phase DC Brushless; No. of Outputs:1; Supply Voltage Range:8V to 60V; Driver Case Style:HTSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8302DCAR.