Texas Instruments DRV8301DCAR

IC MOTOR CONTROLLER SPI 56HTSSOP / 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8301DCAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-62.19%

CAD Models

Download Texas Instruments DRV8301DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 5.58
$ 5.58
Stock
523,146
531,471
531,471
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
56
Number of Outputs
6
1
1
Max Output Current
-
-
-
Output Voltage
11.5 V
-
-
Interface
SPI
-
-
Min Supply Voltage
6 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDRV8302DCAR
BLDC 8V~60V Parallel HTSSOP-56-6mm Motor Driver ICs ROHS
Texas InstrumentsDRV8302DCA
BLDC Motor Driver IC, 60V, 1.7A, HTSSOP, Parallel Interface
Texas InstrumentsDRV8303DCAR
65-V max 3-phase gate driver with current shunt amplifiers & SPI 48-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DRV8301DCAR provided by its distributors.

IC MOTOR CONTROLLER SPI 56HTSSOP / 3-Phase Brushless DC Motor Predriver 56-Pin HTSSOP EP T/R
65-V max 3-phase gate driver with buck regulator, current shunt amplifiers & SPI 56-HTSSOP -40 to 125
Front driver - half-bridge(3) Power MOSFET 1.7A Brushless DC motor(BLDC) Brushless DC motor 6V 60V SPI Controller - Commutation,Direction Management HTSSOP-56 SMD mount,glue mount 1.2mm(height)
MOTOR DRIVER, 3PH, 56HTSSOP; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 2.3A; Output Voltage: -; Driver Case Style: TSSOP; No. of Pins: 56Pins; Supply Voltage Min: 8V; Supply Voltage Max: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019); Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 8V to 60V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8301DCAR .
  • DRV8301DCAR.