Texas Instruments DRV604PWPR

2-Vrms DirectPath™; pop-free line driver & headphone amp with adjustable gain 28-HTSSOP -40 to 85
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV604PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-18.73%

CAD Models

Download Texas Instruments DRV604PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 2.238
Stock
611,057
354,057
Authorized Distributors
1
3
Case/Package
HTSSOP EP
TSSOP
Number of Pins
28
28
Number of Channels
-
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV604PWPR.

Related Parts

Texas InstrumentsTPA3110D2PWP
Audio Amp Speaker 2-CH Stereo 15W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3113D2PWP
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP
Texas InstrumentsTPA3113D2PWPR
Audio Amp Speaker 2-CH Stereo 6W Class-D 28-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments DRV604PWPR provided by its distributors.

2-Vrms DirectPath™; pop-free line driver & headphone amp with adjustable gain 28-HTSSOP -40 to 85
IC LINE DVR STER ADJ 28HTSSOP / DirectPath 2Vrms Line Driver and HP Amp With Adjustable Gain
0.002% 2-Channel (Stereo) with Stereo Headphones 3V 0.04*2 @ 32Ω 3.7V AB kind HTSSOP-28 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.