Texas Instruments DRV604PWP

2-Vrms DirectPath™; pop-free line driver & headphone amp with adjustable gain 28-HTSSOP -40 to 85
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV604PWP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments DRV604PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
$ 0.448
Stock
385,129
622,586
Authorized Distributors
3
1
Case/Package
TSSOP
HTSSOP EP
Number of Pins
28
28
Number of Channels
2
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.7 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV604PWP.

Related Parts

Texas InstrumentsLM4938MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
STMicroelectronicsTS4604IPT
TS4604 Series 100 mW Stereo Headset Driver / Analog Audio Line Driver - TSSOP-28
Texas InstrumentsLM4817MHX/NOPB
1W Stereo Audio Amplifier Plus Adjustable Output Limiter Plus Adjustable LDO 28-HTSSOP
Texas InstrumentsLM4938MHX
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin HTSSOP EP Reel
Analog DevicesADM213EARU-REEL7
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 230kbps 85C 13mA 2000ns
Analog DevicesADM3310EARU-REEL
R-PDSO-G28 EIA-232 TIN LEAD Obsolete interface driver 3.3V 9.7mm 1000ns 85C

Descriptions

Descriptions of Texas Instruments DRV604PWP provided by its distributors.

2-Vrms DirectPath™; pop-free line driver & headphone amp with adjustable gain 28-HTSSOP -40 to 85
IC AMP AB STEREO 40MW 28HTSSOP
0.002% 2-Channel (Stereo) with Stereo Headphones 3V 0.04*2 @ 32Ω 3.7V AB kind HTSSOP-28 SMD mount 1.05mm(height)
DirectPath 2Vrms Line Driver and HP Amp With Adjustable Gain
DRV604 DIRECTPATH, 2VRMS LINE DR
8542.39.00.01 DRV604 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 6.15V 1mm 40mW x 2 @ 32Ohm 0.000001A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.