What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DRV401AIRGWTG4

Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV401AIRGWTG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages18 years ago

Upverter

DigiKey

CAD Models

Download Texas Instruments DRV401AIRGWTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.363
$ 3.363
Stock
215,418
1,293,884
1,293,884
Authorized Distributors
0
5
5
Bandwidth
2 MHz
2 MHz
2 MHz
Interface
-
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Operating Supply Voltage
-
-
-
Mount
-
-
-
Output Type
ANALOG
ANALOG
ANALOG
Operating Supply Current
6.8 mA
6.8 mA
6.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV401AIRGWTG4.

Related Parts

Analog DevicesAD8567ACPZ-REEL7
ROHS3Compliant EAR99 AD8567 Tape & Reel (TR) op amp buffer circuit 1mm 0.8muA 10mV 5000kHz
Analog DevicesAD8567ACPZ-R2
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS
SP Amp DIFF AMP Single ±6V/12V 16-Pin QFN EP
Analog DevicesAD8567ACPZ-REEL
16 V Rail-to-Rail Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 16LFCSP
Texas InstrumentsTHS4511RGTR
Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85
Texas InstrumentsOPA2670IRGVT
Single Port, High Output Current VDSL2 and PLC Line Driver with Power Control 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DRV401AIRGWTG4 provided by its distributors.

Fluxgate Magnetic Sensor Signal Conditioning IC for Closed-Loop Applications 20-VQFN -40 to 125
SENSOR, SIGNAL CONDITIONER, QFN-20; No. of Amplifiers:1; Input Offset Voltage:100µV; Bandwidth:2MHz; Slew Rate:6.5V/µs; Supply Voltage Range:4.5V to 5.5V; Supply Current:6.8mA; Amplifier Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:401; Digital IC Case Style:QFN; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:QFN; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
Pulse Width Modulation (PWM) Power Driver IC; No. of Amplifiers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:20; Operating Temperature Range:-50°C to +150°C; Bandwidth:2MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.