What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DRV2603RUNT

IC MOTOR DRIVER 2.5V-5.2V 10QFN "Motor Driver Power MOSFET Parallel, PWM 10-WQFN (2x2)"
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2603RUNT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet4 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-14.21%

CAD Models

Download Texas Instruments DRV2603RUNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.819
$ 0.294
Stock
273,208
1,313,471
Authorized Distributors
4
4
Case/Package
WFQFN
WFQFN
Number of Pins
10
10
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
-
-
Interface
-
PWM, Parallel
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.2 V
5.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV2603RUNT.

Related Parts

Texas InstrumentsOPA835IRUNR
IC OPAMP VFB 1 CIRCUIT 10WQFN Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Texas InstrumentsOPA835IRUNT
IC OPAMP VFB 1 CIRCUIT 10WQFN Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Texas InstrumentsOPA836IRUNT
IC OPAMP VFB 1 CIRCUIT 10WQFN Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Texas InstrumentsOPA836IRUNR
IC OPAMP VFB 1 CIRCUIT 10WQFN Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 10-WQFN (2x2)
Texas InstrumentsLHV870LC/NOPB
IC OPAMP GP 1 CIRCUIT 10UQFN General Purpose Amplifier 1 Circuit 10-UQFN (2.6x2.6)
Texas InstrumentsLHV870LCX/NOPB
IC OPAMP GP 1 CIRCUIT 10UQFN General Purpose Amplifier 1 Circuit 10-UQFN (2.6x2.6)

Descriptions

Descriptions of Texas Instruments DRV2603RUNT provided by its distributors.

IC MOTOR DRIVER 2.5V-5.2V 10QFN "Motor Driver Power MOSFET Parallel, PWM 10-WQFN (2x2)"
Haptic driver for ERM/LRA with auto-resonance tracking in QFN package 10-QFN -40 to 85
Power MOSFET Tape & Reel (TR) DRV2603 Haptic Feedback motor driver 3.6V 1.5mA 2mm -40C~150C TJ
TEXAS INSTRUMENTS - DRV2603RUNT - LRA / ERM, HAPTIC / VIBRA DRIVER, 10QFN
2.5V~5.2V QFN-10(2x2) Motor Driver ICs ROHS
Haptic Driver with Auto Resonance Tracking for Linear Resonance Actuators (LRA) and Optimized Drive for Eccentric Rotating Mass Actuators (ERM)
LRA / ERM, HAPTIC / VIBRA DRIVER, 10QFN; Fonction CI: Driver Haptique avec suivi de l'auto-résonance; Tension, alimentation min.: 2.5V; Tension, alimentation max..: 5.2V; Type de boîtier de CI: QFN; Nombre de broches: 10Broch
Lra/Erm, Haptic/Vibra Driver, 10Qfn; Ic Function:Haptic Driver With Auto Resonance Tracking; Supply Voltage Min:2.5V; Supply Voltage Max:5.2V; Ic Package Type:Qfn; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV2603RUNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV2603RUNT .