Texas Instruments DRV201YFMT

IC MOTOR DRIVER I2C 6DSLGA / Voice Coil Motor Driver 3.7V 6-Pin PicoStar T/R
$ 2.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV201YFMT.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages14 years ago
Datasheet16 pages15 years ago

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+1.48%

CAD Models

Download Texas Instruments DRV201YFMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.346
$ 1.52
Stock
203,500
1,370,247
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
-
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
4.8 V
4.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV201YFMT.

Related Parts

Texas InstrumentsDRV201AYMBRB
Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PICOSTAR T/R
Texas InstrumentsDRV201YMBR
IC MTR DRVR 2.5V-4.8V 6PICOSTAR / DRV201 Voice Coil Motor Driver for Camera Auto Focus
Texas InstrumentsDRV201AYMBR
Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PicoStar T/R
MicrochipMCP653T-E/CHY
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP623T-E/CHY
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
Analog DevicesAD8591ARTZ-REEL7
ROHS3Compliant EAR99 AD8591 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.00005muA 25mV 2200kHz

Descriptions

Descriptions of Texas Instruments DRV201YFMT provided by its distributors.

IC MOTOR DRIVER I2C 6DSLGA / Voice Coil Motor Driver 3.7V 6-Pin PicoStar T/R
100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-DSLGA -40 to 85
VOICE COIL MOTOR CONTROLLER PBGA6
half-bridge DSLGA-6 SMD mount,glue mount
DRV201 100MA VOICE COIL MOTOR LE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.