Texas Instruments DRV201AYMBR

Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PicoStar T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV201AYMBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV201AYMBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.37
$ 1.37
Stock
535,530
4,315,745
4,315,745
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
4.8 V
4.8 V
4.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV201AYMBR.

Related Parts

Texas InstrumentsDRV201YMBR
NMOS PMOS Tape & Reel (TR) DRV201 Camera motor driver 3.7V 102.3mA 800mum -40C~125C TJ
Texas InstrumentsDRV201YFMR
100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-DSLGA -40 to 85
Texas InstrumentsOPA355NA/3K
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 6-SOT-23 -40 to 125
MicrochipMCP623T-E/CHY
2.5mA 10V/μs 20MHz 65dB 70mA 1 2.5V 5.5V 200μV 5pA SOT-23 SMD mount 2.9mm*1.6mm*1.15mm
Analog DevicesAD8591ARTZ-REEL7
ROHS3Compliant EAR99 AD8591 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.00005muA 25mV 2200kHz
Analog DevicesMAX9929FABT+T
-0.1V to +28V Input Range, Micropower, Uni-/Bidirectional, Current-Sense Amplifiers

Descriptions

Descriptions of Texas Instruments DRV201AYMBR provided by its distributors.

Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PicoStar T/R
NMOS PMOS Tape & Reel (TR) DRV201 Camera motor controller 3.7V 102.3mA 800mum -40C~125C TJ
100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-PICOSTAR -40 to 85
MOTOR DRIVER, VOICE COIL, PICOSTAR-6; Motor Type:Voice Coil; No. of Outputs:1; Output Current:102.3mA; Driver Case Style:WCSP; No. of Pins:6; Supply Voltage Min:2.5V; Supply Voltage Max:4.8V; Operating Temperature Min:-40°C; MSL:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.