Texas Instruments DRV201YFMR

100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-DSLGA -40 to 85
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV201YFMR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages14 years ago
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+0.94%

CAD Models

Download Texas Instruments DRV201YFMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 2.198
Stock
1,381,823
197,420
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
-
-
Max Output Current
-
-
Output Voltage
-
-
Interface
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
4.8 V
4.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV201YFMR.

Related Parts

Texas InstrumentsDRV201AYMBRB
Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PICOSTAR T/R
Texas InstrumentsDRV201YMBR
NMOS PMOS Tape & Reel (TR) DRV201 Camera motor driver 3.7V 102.3mA 800mum -40C~125C TJ
Texas InstrumentsDRV201AYMBR
Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PicoStar T/R
Analog DevicesAD8591ARTZ-REEL7
ROHS3Compliant EAR99 AD8591 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.00005muA 25mV 2200kHz
Analog DevicesADA4430-1YKSZ-R7
Video Filter Tape & Reel (TR) ADA4430 Gold video processing unit 2mm 2.4mA 6V 9.7MHz
STMicroelectronicsTSV850AILT
IC OPAMP GP 1 CIRCUIT SOT23-6 / Low-power, high-accuracy, general-purpose operational amplifier

Descriptions

Descriptions of Texas Instruments DRV201YFMR provided by its distributors.

100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-DSLGA -40 to 85
IC MOTOR DRIVER 2.5V-4.8V 6DSLGA / Motor Driver NMOS, PMOS I²C 6-DSLGA
NMOS PMOS Tape & Reel (TR) DRV201 Camera motor controller 3.7V 102.3mA 1.5mm -40C~125C TJ
Voice Coil Motor Driver 3.7V 6-Pin PicoStar T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.