Texas Instruments DRV201YMBR

IC MTR DRVR 2.5V-4.8V 6PICOSTAR / DRV201 Voice Coil Motor Driver for Camera Auto Focus
$ 1.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV201YMBR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages12 years ago
Datasheet24 pages14 years ago

LCSC

Arrow.cn

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DRV201YMBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.234
$ 1.37
$ 1.37
Stock
537,608
532,889
532,889
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
4.8 V
4.8 V
4.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV201YMBR.

Related Parts

Texas InstrumentsDRV201AYMBRB
Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PICOSTAR T/R
Texas InstrumentsDRV201YFMR
100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-DSLGA -40 to 85
Texas InstrumentsDRV201AYMBR
Voice Coil Motor Driver 2.5V to 4.8V 6-Pin PicoStar T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO6
MicrochipMCP623T-E/CHY
Op Amp Single GP R-R O/P 5.5V Automotive 6-Pin SOT-23 T/R
Analog DevicesAD8591ARTZ-REEL7
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments DRV201YMBR provided by its distributors.

IC MTR DRVR 2.5V-4.8V 6PICOSTAR / DRV201 Voice Coil Motor Driver for Camera Auto Focus
100mA Voice Coil Motor Lens Driver with Ringing Compensation for Camera Autofocus 6-PICOSTAR -40 to 85
Voice Coil Motor Driver 3.7V 6-Pin PicoStar T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.