Texas Instruments DRV10975ZPWPR

IC MOTOR DRVR 6.5V-18V 24HTSSOP / 12-V, Three-Phase, Sensorless BLDC Motor Driver
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV10975ZPWPR.

Texas Instruments

Datasheet57 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+13.54%

CAD Models

Download Texas Instruments DRV10975ZPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.648
$ 2.026
Stock
341,932
210,894
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
3
1
Max Output Current
-
-
Output Voltage
-
5 V
Interface
I2C
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsDRV10975PWPR
IC MOTOR DRVR 6.5V-18V 24HTSSOP / 12-V, Three-Phase, Sensorless BLDC Motor Driver

Descriptions

Descriptions of Texas Instruments DRV10975ZPWPR provided by its distributors.

IC MOTOR DRVR 6.5V-18V 24HTSSOP / 12-V, Three-Phase, Sensorless BLDC Motor Driver
3-Phase Brushless DC Motor Driver 6.5V to 18V 24-Pin HTSSOP T/R
Motor Driver 12V 24-Pin HTSSOP EP T/R
12-V nominal, 2-A peak sensorless sinusoidal control 3-phase BLDC motor driver 24-HTSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.