Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83822IRHBR

Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83822IRHBR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+4.92%

CAD Models

Download Texas Instruments DP83822IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.371
$ 2.371
Stock
984,005
326,152
326,152
Authorized Distributors
2
4
4
Number of Ports
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
-
-
-
Number of Pins
32
32
32
Data Rate
100 kbps
100 Mbps
100 Mbps
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDP83822IFRHBR
Low-power, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DP83822IRHBR provided by its distributors.

Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin SOIC W
Texas Instruments 10/100MbpsEthernet Transceiver, VQFNencapsulation, 32Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.